Price & Procurement
3.791 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 €5,71
10 5,15900 €51,59
25 4,91960 €122,99
100 4,27160 €427,16
250 4,07956 €1.019,89
500 3,73542 €1.867,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC7004HMSE#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,73542
  • Tube  : LTC7004HMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: €5,58000

LTC7004HMSE#TRPBF

Datasheet
Digi-Key Part Number LTC7004HMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC7004HMSE#TRPBF
Copy  
Description IC GATE DRVR HIGH-SIDE 10MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 10-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets LTC7004 Datasheet
Other Related Documents Tape and Reel Packaging
Software Download LTspice XVII for Windows
LTspice IV for Mac OS X 10.7+
Reference Design Library DC2750A: 14.5A @ 60V, High-Side N-Ch MOSFET Driver
PCN Design/Specification Mult Dev Mark Chg 4/Feb/2020
HTML Datasheet LTC7004 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 3.5V ~ 15V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 60V
Rise / Fall Time (Typ) 90ns, 40ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number LTC7004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX16998AAUA+T

IC SUPERVISOR 1 CHANNEL 8UMAX

Maxim Integrated

€2,63000 Details

DMN5L06DMK-7

MOSFET 2N-CH 50V 0.305A SOT-26

Diodes Incorporated

€0,39000 Details

ADR5041BKSZ-REEL7

IC VREF SHUNT 0.1% SC70-3

Analog Devices Inc.

€0,98000 Details

74LVC2G07GW,125

IC BUF NON-INVERT 5.5V 6TSSOP

Nexperia USA Inc.

€0,30000 Details

TLV1117LV33DCYR

IC REG LINEAR 3.3V 1A SOT223-4

Texas Instruments

€0,50000 Details

LT3692AHUH#PBF

IC REG BUCK ADJ 3.5A DL 32QFN

Analog Devices Inc.

€10,06000 Details
Additional Resources
Standard Package 1
Other Names LTC7004HMSE#TRPBFCT