LTC6262HDC#TRMPBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 €4,48
10 4,02400 €40,24
25 3,80400 €95,10
100 3,29670 €329,67
250 3,12764 €781,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,48000

Excludes VAT

€5,42080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC6262HDC#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €2,70312

LTC6262HDC#TRMPBF

Datasheet
Digi-Key Part Number 505-LTC6262HDC#TRMPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6262HDC#TRMPBF
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets LTC6261-63
Other Related Documents Tape and Reel Packaging
Featured Product Interactive RF Signal Chain
EDA / CAD Models LTC6262HDC#TRMPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 7V/µs
Gain Bandwidth Product 30MHz
Current - Input Bias 10nA
Voltage - Input Offset 50µV
Current - Supply 245µA (x2 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.25V, ±0.9V ~ 2.625V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LTC6262
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

US1K-13-F

DIODE GEN PURP 800V 1A SMA

Diodes Incorporated

€0,41000 Details

917-43-108-41-001000

CONN TRANSIST TO-5 8POS GOLD

Mill-Max Manufacturing Corp.

€1,56860 Details

DAC7678SRGET

IC DAC 12BIT V-OUT 24VQFN

Texas Instruments

€10,74000 Details

LTC6262IDC#TRMPBF

IC OPAMP GP 2 CIRCUIT 8DFN

Analog Devices Inc.

€3,80000 Details

NZ9F3V3T5G

DIODE ZENER 3.3V 200MW SOD923

onsemi

€0,36000 Details

SN74LVC1G11DSFR

IC GATE AND 1CH 3-INP 6SON

Texas Instruments

€0,42000 Details
Additional Resources
Standard Package 1
Other Names 505-LTC6262HDC#TRMPBFCT
LTC6262HDC#TRMPBFCT
LTC6262HDC#TRMPBFCT-ND