LTC6247IDC#TRMPBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
2.767 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,30000 €5,30
10 4,76700 €47,67
25 4,50680 €112,67
100 3,90590 €390,59
250 3,70552 €926,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,30000

Excludes VAT

€6,41300

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC6247IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,32498
  • Cut Tape (CT)  : LTC6247IDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.767 - Immediate
  • Unit Price: €5,30000
  • Tape & Reel (TR)  : LTC6247IDC#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,04637
  • Bulk  : LTC6247IDC#PBF-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

LTC6247IDC#TRMPBF

Datasheet
Digi-Key Part Number LTC6247IDC#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6247IDC#TRMPBF
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 90V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth 120MHz
Current - Input Bias 400nA
Voltage - Input Offset 100µV
Current - Supply 1.25mA (x2 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.25V, ±1.25V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LTC6247
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC1G04GS,132

IC INVERTER 1CH 1-INP 6XSON

Nexperia USA Inc.

€0,43000 Details

74LVC3G34GS,115

IC BUFFER NON-INVERT 5.5V 8XSON

Nexperia USA Inc.

€0,52000 Details

TSZ122IQ2T

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN

STMicroelectronics

€1,52000 Details

LTC2323HUFD-14#PBF

IC ADC 14BIT SAR 28QFN

Analog Devices Inc.

€24,44000 Details

LTC6262HDC#TRMPBF

IC OPAMP GP 2 CIRCUIT 8DFN

Analog Devices Inc.

€4,48000 Details

LTC6259HDC#TRMPBF

IC OPAMP GP 2 CIRCUIT 8DFN

Analog Devices Inc.

€4,48000 Details
Additional Resources
Standard Package 1
Other Names LTC6247IDC#TRMPBFDKR