Price & Procurement
4.482 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 €5,67
10 5,09100 €50,91
25 4,81320 €120,33
100 4,17120 €417,12
250 3,95732 €989,33
500 3,55086 €1.775,43
1.000 3,32970 €3.329,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4416EMS-1#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,32970

LTC4416EMS-1#TRPBF

Datasheet
Digi-Key Part Number LTC4416EMS-1#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4416EMS-1#TRPBF
Copy  
Description IC OR CTRLR SRC SELECT 10MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

OR Controller Source Selector Switch P-Channel 2:2 10-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series PowerPath™
Packaging Cut Tape (CT) 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 2:2
Internal Switch(s) No
Delay Time - ON 60µs
Delay Time - OFF 30µs
Current - Output (Max) -
Current - Supply 130µA
Voltage - Supply 3.6V ~ 36V
Applications Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC4416
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1059A

DEV BOARD FOR LT4416

Analog Devices Inc.

€84,79000 Details
You May Also Be Interested In

LM66100DCKR

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

€0,36000 Details

LTC4416EMS-1#PBF

IC OR CTRLR SRC SELECT 10MSOP

Analog Devices Inc.

€5,55000 Details

LTC4416EMS#TRPBF

IC OR CTRLR SRC SELECT 10MSOP

Analog Devices Inc.

€5,67000 Details

LTC4416EMS#PBF

IC OR CTRLR SRC SELECT 10MSOP

Analog Devices Inc.

€5,55000 Details
Additional Resources
Standard Package 1
Other Names LTC4416EMS-1#TRPBFCT