LTC4307IMS8#TRPBF Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Price & Procurement
14.138 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,49000 €5,49
10 4,95800 €49,58
25 4,72800 €118,20
100 4,10510 €410,51
250 3,92056 €980,14
500 3,58986 €1.794,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,49000

Excludes VAT

€6,64290

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC4307IMS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: €3,58985
  • Cut Tape (CT)  : LTC4307IMS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.138 - Immediate
  • Unit Price: €5,49000
  • Tube  : LTC4307IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.501 - Immediate
  • Unit Price: €5,96000

LTC4307IMS8#TRPBF

Datasheet
Digi-Key Part Number LTC4307IMS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4307IMS8#TRPBF
Copy  
Description IC ACCELERATOR I2C HOTSWAP 8MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Buffer, Accelerator 2 Channel 400kHz 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Buffer, Accelerator
Applications I²C - Hotswap
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input 10pF
Voltage - Supply 2.3V ~ 5.5V
Current - Supply 8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4307IMS8#PBF

IC ACCELERATOR I2C HOTSWAP 8MSOP

Analog Devices Inc.

€5,96000 Details

PCA9513ADP,118

IC ACCELERATR I2C HOTSWAP 8TSSOP

NXP USA Inc.

€2,32000 Details

LTC4307IMS8-1#PBF

IC ACCELERATOR I2C HOTSWAP 8MSOP

Analog Devices Inc.

€5,96000 Details
Additional Resources
Standard Package 1
Other Names LTC4307IMS8#TRPBFDKR