Price & Procurement
4.058 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 €5,43
10 4,90300 €49,03
25 4,67480 €116,87
100 4,05910 €405,91
250 3,87668 €969,17
500 3,54968 €1.774,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4278IDKD#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,54968
  • Tube  : LTC4278IDKD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: €5,43000

LTC4278IDKD#TRPBF

Datasheet
Digi-Key Part Number LTC4278IDKD#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4278IDKD#TRPBF
Copy  
Description IC POE CNTRL 1 CHANNEL 32DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 25,5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 37.2V ~ 60V
Current - Supply 1.35mA (Max)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFDFN Exposed Pad
Supplier Device Package 32-DFN (7x4)
Base Part Number LTC4278
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1561B

EVAL BOARD FOR LTC4278

Analog Devices Inc.

€64,03000 Details
You May Also Be Interested In

FDMS86101

MOSFET N-CH 100V 12.4A/60A 8PQFN

onsemi

€1,62000 Details

LTC4278CDKD#PBF

IC POE CNTRL 1 CHANNEL 32DFN

Analog Devices Inc.

€5,25000 Details

LTC4278IDKD#PBF

IC POE CNTRL 1 CHANNEL 32DFN

Analog Devices Inc.

€5,43000 Details
Additional Resources
Standard Package 1
Other Names LTC4278IDKD#TRPBFCT