Price & Procurement
4.664 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 €5,45
10 4,92200 €49,22
25 4,69320 €117,33
100 4,07520 €407,52
250 3,89204 €973,01
500 3,56378 €1.781,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4151CMS#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,56377
  • Digi-Reel®  : LTC4151CMS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.664 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC4151CMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.498 - Immediate
  • Unit Price: €5,92000

LTC4151CMS#TRPBF

Datasheet
Digi-Key Part Number LTC4151CMS#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4151CMS#TRPBF
Copy  
Description IC CURRENT MONITOR(12BIT) 10MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Power Supply Controller Power Supply Monitor 10-MSOP

Copy  
Customer Reference
Documents & Media
Datasheets LTC4151 Datasheet
Other Related Documents Tape and Reel Packaging
Software Download QuikEval System
Design Resources LTSketchbook
LTC4151 Symbols, Footprints
PCN Design/Specification Mult Dev Mark Chg 4/Feb/2020
HTML Datasheet LTC4151 Datasheet
EDA / CAD Models LTC4151CMS#TRPBF by SnapEDA
Simulation Models LTC4151 Linduino .CPP File
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Power Supply Monitor
Voltage - Input 7V ~ 80V
Voltage - Supply 7V ~ 80V
Current - Supply 1,2mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC4151
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1208A

BOARD DEMO LTC4151

Analog Devices Inc.

€64,03000 Details
You May Also Be Interested In

MAX16052AUT+T

IC PWR MONITOR/SEQUENCER SOT23-6

Maxim Integrated

€2,69000 Details

REF3025AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

€1,02000 Details

TLV71333PDBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

€0,38000 Details
Additional Resources
Standard Package 1
Other Names LTC4151CMS#TRPBFCT