Price & Procurement
3.064 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,53000 €5,53
10 5,00000 €50,00
25 4,76760 €119,19
100 4,13970 €413,97
250 3,95360 €988,40
500 3,62012 €1.810,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3642EMS8E#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,62012
  • Tube  : LTC3642EMS8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.269 - Immediate
  • Unit Price: €5,43000

LTC3642EMS8E#TRPBF

Datasheet
Digi-Key Part Number LTC3642EMS8E#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3642EMS8E#TRPBF
Copy  
Description IC REG BUCK ADJ 50MA 8MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 45V
Current - Output 50mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LTC3642
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS63Y203KR10

TRIMMER 20K OHM 0.25W GW TOP ADJ

Vishay Sfernice

€3,89000 Details

750312558

FLYBACK TRANSFORMER WE-FB LT8300

Würth Elektronik

€3,56000 Details

5281

TEST POINT (BLACK) - MULTIPURPOS

Keystone Electronics

€0,29000 Details

LTC3642EMS8E#PBF

IC REG BUCK ADJ 50MA 8MSOP

Analog Devices Inc.

€5,43000 Details

TS63Y202KR10

TRIMMER 2K OHM 0.25W GW TOP ADJ

Vishay Sfernice

€3,89000 Details

LTC3642EMS8E-3.3#TRPBF

IC REG BUCK 3.3V 50MA 8MSOP

Analog Devices Inc.

€5,53000 Details
Additional Resources
Standard Package 1
Other Names LTC3642EMS8E#TRPBFCT