Price & Procurement
2.805 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 €5,91
10 5,30500 €53,05
25 5,01520 €125,38
100 4,34650 €434,65
250 4,12356 €1.030,89
500 3,70006 €1.850,03
1.000 3,46961 €3.469,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3637EMSE#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,46961

LTC3637EMSE#TRPBF

Datasheet
Digi-Key Part Number LTC3637EMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3637EMSE#TRPBF
Copy  
Description IC REG BUCK ADJUSTABLE 1A 16MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 76V
Current - Output 1A
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LTC3637
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2056A

BOARD EVAL FOR LTC3637

Analog Devices Inc.

€67,83000 Details
You May Also Be Interested In

LTC3637EMSE#PBF

IC REG BUCK ADJUSTABLE 1A 16MSOP

Analog Devices Inc.

€5,79000 Details

HL SNAP-IN BASE_6000595

SOCKET FRAME HL 66 PINS

Sierra Wireless

€3,82000 Details

SL310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

€0,35000 Details

LTC7004HMSE#PBF

IC GATE DRVR HIGH-SIDE 10MSOP

Analog Devices Inc.

€5,58000 Details

M80-5000000M2-04-331-00-000

CONN HEADER VERT 4POS 4MM

Harwin Inc.

€23,52000 Details

ADP7104ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

€3,98000 Details
Additional Resources
Standard Package 1
Other Names LTC3637EMSE#TRPBFCT