Price & Procurement
4.278 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 €5,84
10 5,27600 €52,76
25 5,03000 €125,75
100 4,36750 €436,75
250 4,17120 €1.042,80
500 3,81936 €1.909,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3621IMS8E#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,81936
  • Tube  : LTC3621IMS8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: €5,71000

LTC3621IMS8E#TRPBF

Datasheet
Digi-Key Part Number LTC3621IMS8E#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3621IMS8E#TRPBF
Copy  
Description IC REG BUCK ADJUSTABLE 1A 8MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 17V
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LTC3621
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1863A

BOARD EVAL FOR LTC3621IMS8E

Analog Devices Inc.

€63,59000 Details

DC1864A

EVAL BOARD BUCK REG LTC3621-2

Analog Devices Inc.

€63,59000 Details
You May Also Be Interested In

CZRU52C12

DIODE ZENER 12V 150MW 0603

Comchip Technology

€0,31000 Details

FBMJ2125HS250NT

FERRITE BEAD 25 OHM 0805 1LN

Taiyo Yuden

€0,10000 Details

ISL3280EFHZ-T7A

IC RECEIVER 0/1 5SOT

Renesas Electronics America Inc

€1,72000 Details

BZX84C5V1TS-7-F

DIODE ZENER ARRAY 5.1V SOT363

Diodes Incorporated

€0,40000 Details

MMZ1005A222ETD25

FERRITE BEAD 2.2 KOHM 0402 1LN

TDK Corporation

€0,17000 Details

SI3483CDV-T1-GE3

MOSFET P-CH 30V 8A 6TSOP

Vishay Siliconix

€0,89000 Details
Additional Resources
Standard Package 1
Other Names LTC3621IMS8E#TRPBFCT