Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,89000 €5,89
10 5,29200 €52,92
25 5,00280 €125,07
100 4,33580 €433,58
250 4,11348 €1.028,37
500 3,69104 €1.845,52
1.000 3,46113 €3.461,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,89000

Excludes VAT

€7,12690

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3538EDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 700 - Immediate
  • Unit Price: €3,76730

LTC3538EDCB#TRPBF

Datasheet
Digi-Key Part Number 505-LTC3538EDCB#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3538EDCB#TRPBF
Copy  
Description IC REG BCK BST ADJ 800MA 8DFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LTC3538
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LTC3538EDCB#TRPBF
HTML Datasheet LTC3538
EDA / CAD Models LTC3538EDCB#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.25V
Current - Output 800mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number LTC3538
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 505-LTC3538EDCB#TRPBFCT