Price & Procurement
8.911 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 €5,69
10 5,14000 €51,40
25 4,90080 €122,52
100 4,25550 €425,55
250 4,06424 €1.016,06
500 3,72144 €1.860,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3440EMS#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: €3,72143
  • Digi-Reel®  : LTC3440EMS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.911 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC3440EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
  • Unit Price: €5,56000

LTC3440EMS#TRPBF

Datasheet
Digi-Key Part Number LTC3440EMS#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3440EMS#TRPBF
Copy  
Description IC REG BCK BST ADJ 600MA 10MSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 300kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC3440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC797A

BOARD EVAL FOR LTC3440EDD

Analog Devices Inc.

€127,19000 Details
You May Also Be Interested In

CMDSH2-3 TR PBFREE

DIODE SCHOTTKY 30V 200MA SOD323

Central Semiconductor Corp

€0,55000 Details

LTC3440EMS#PBF

IC REG BCK BST ADJ 600MA 10MSOP

Analog Devices Inc.

€5,56000 Details

TPS63002DRCR

IC REG BCK BST 5V 1.6A 10VSON

Texas Instruments

€2,27000 Details

DC797A

BOARD EVAL FOR LTC3440EDD

Analog Devices Inc.

€127,19000 Details

TPS63900DSKR

1.8-V TO 5.5-V, 75-NA IQ BUCK-BO

Texas Instruments

€2,12000 Details

LTC3531ES6-3.3#TRMPBF

IC REG BCK BST 3.32V TSOT23-6

Analog Devices Inc.

€4,57000 Details
Additional Resources
Standard Package 1
Other Names LTC3440EMS#TRPBFCT