Price & Procurement
2.501 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 €5,86
10 5,29200 €52,92
25 5,04560 €126,14
100 4,38130 €438,13
250 4,18436 €1.046,09
500 3,83140 €1.915,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3245EMSE#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,83140
  • Tube  : LTC3245EMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.619 - Immediate
  • Unit Price: €5,73000

LTC3245EMSE#TRPBF

Datasheet
Digi-Key Part Number LTC3245EMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3245EMSE#TRPBF
Copy  
Description IC REG CHARG PUMP ADJ/PRG 12MSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 2.5V (3.3V, 5V)
Voltage - Output (Max) 5V
Current - Output 250mA
Frequency - Switching 450kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
Base Part Number LTC3245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1802A

EVAL BOARD BUCK-BOOST LTC3245

Analog Devices Inc.

€68,30000 Details
You May Also Be Interested In

LTC3245EMSE#PBF

IC REG CHARG PUMP ADJ/PRG 12MSOP

Analog Devices Inc.

€5,73000 Details
Additional Resources
Standard Package 1
Other Names LTC3245EMSE#TRPBFCT