Price & Procurement
5.002 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,39000 €5,39
10 4,86900 €48,69
25 4,64320 €116,08
100 4,03150 €403,15
250 3,85036 €962,59
500 3,52556 €1.762,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2990IMS#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.453 - Immediate
  • Unit Price: €3,52557
  • Digi-Reel®  : LTC2990IMS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.002 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC2990IMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.195 - Immediate
  • Unit Price: €5,86000

LTC2990IMS#TRPBF

Datasheet
Digi-Key Part Number LTC2990IMS#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2990IMS#TRPBF
Copy  
Description IC TEMP/VOLT/CUR MONITOR 10MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Temp Monitoring System (Sensor) Internal and External Sensor I²C Output 10-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type Internal and External
Sensing Temperature -
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max)
Topology ADC, Multiplexer, Voltage Reference
Output Type I²C
Output Alarm Yes
Output Fan Yes
Voltage - Supply 2.9V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC2990
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1338B

BOARD EVAL FOR LTC2990

Analog Devices Inc.

€42,40000 Details
You May Also Be Interested In

LTC2990IMS#PBF

IC TEMP/VOLT/CUR MONITOR 10MSOP

Analog Devices Inc.

€5,86000 Details

INA233AIDGST

CURRENT SHUNT POWER MONITOR WITH

Texas Instruments

€3,60000 Details

TPS54612PWPR

IC REG BUCK 1.2V 6A 28HTSSOP

Texas Instruments

€3,23000 Details

SN74LVT245BDBR

IC TXRX NON-INVERT 3.6V 20SSOP

Texas Instruments

€0,83000 Details

DS28CM00R-A00+T

IC SILICON SERIAL NUMBER SOT23-5

Maxim Integrated

€1,63000 Details

LTC2991IMS#PBF

IC MONITOR OCTAL 16MSOP

Analog Devices Inc.

€10,52000 Details
Additional Resources
Standard Package 1
Other Names LTC2990IMS#TRPBFCT