Price & Procurement
6.516 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 €5,63
10 5,05200 €50,52
25 4,77520 €119,38
100 4,13880 €413,88
250 3,92652 €981,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,63000

Excludes VAT

€6,81230

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

LTC2955ITS8-2#TRMPBF

Datasheet
Digi-Key Part Number LTC2955ITS8-2#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2955ITS8-2#TRMPBF
Copy  
Description IC CTLR ON/OFF PUSHBUTT TSOT23-8
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5V ~ 36V
Current - Supply 1,2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2955
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1836A-B

BOARD EVAL FOR LTC2955-2

Analog Devices Inc.

€21,67000 Details

DC1836A-A

BOARD EVAL FOR LTC2955-1

Analog Devices Inc.

€21,67000 Details
You May Also Be Interested In

LTC4357HDCB#TRMPBF

IC OR CTRLR N+1 6DFN

Analog Devices Inc.

€5,55000 Details

FH34SRJ-24S-0.5SH(99)

CONN FPC/FFC 24POS .5MM

Hirose Electric Co Ltd

€2,43000 Details

LTC2955ITS8-1#TRPBF

IC PB ON/OFF CTRLR TSOT23-8

Analog Devices Inc.

€5,50000 Details

5037630291

CONN HEADER SMD R/A 2POS 1MM

Molex

€0,47000 Details

LTC4065EDC#TRPBF

IC BATT CHG LI-ION 1CELL 6DFN

Analog Devices Inc.

€2,56000 Details

LTC2955ITS8-2#TRPBF

IC PB ON/OFF CTRLR TSOT23-8

Analog Devices Inc.

€5,50000 Details
Additional Resources
Standard Package 1
Other Names LTC2955ITS8-2#TRMPBFDKR