LTC2055HVIDD#TRPBF Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Price & Procurement
3.689 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 €5,45
10 4,92200 €49,22
25 4,69320 €117,33
100 4,07520 €407,52
250 3,89204 €973,01
500 3,56378 €1.781,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2055HVIDD#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,56377
  • Tube  : LTC2055HVIDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 818 - Immediate
  • Unit Price: €5,92000

LTC2055HVIDD#TRPBF

Datasheet
Digi-Key Part Number LTC2055HVIDD#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2055HVIDD#TRPBF
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.5V/µs
Gain Bandwidth Product 500kHz
Current - Input Bias 3pA
Voltage - Input Offset 0,5µV
Current - Supply 150µA (x2 Channels)
Voltage - Supply, Single/Dual (±) 2.7V ~ 11V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC2055
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC2055HVIDD#TRPBFCT