Price & Procurement
3.661 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 €6,02
10 5,43200 €54,32
25 5,17960 €129,49
100 4,49760 €449,76
250 4,29544 €1.073,86
500 3,93310 €1.966,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,02000

Excludes VAT

€7,28420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC1144CS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,93310
  • Cut Tape (CT)  : LTC1144CS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.661 - Immediate
  • Unit Price: €6,02000
  • Tube  : LTC1144CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.540 - Immediate
  • Unit Price: €5,86000

LTC1144CS8#TRPBF

Datasheet
Digi-Key Part Number LTC1144CS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC1144CS8#TRPBF
Copy  
Description IC REG CHARG PUMP INV 50MA 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) -Vin, 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 4kHz ~ 10kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LTC1144
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC1144CS8#PBF

IC REG CHARG PUMP INV 50MA 8SOIC

Analog Devices Inc.

€5,86000 Details

LTC1144IS8#TRPBF

IC REG CHARG PUMP INV 50MA 8SOIC

Analog Devices Inc.

€6,95000 Details
Additional Resources
Standard Package 1
Other Names LTC1144CS8#TRPBFDKR