Price & Procurement
6.686 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,92000 €5,92
10 5,35000 €53,50
25 5,10120 €127,53
100 4,42960 €442,96
250 4,23052 €1.057,63
500 3,87366 €1.936,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC1144CS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: €3,87366
  • Digi-Reel®  : LTC1144CS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.686 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC1144CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.669 - Immediate
  • Unit Price: €5,77000

LTC1144CS8#TRPBF

Datasheet
Digi-Key Part Number LTC1144CS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC1144CS8#TRPBF
Copy  
Description IC REG CHARG PUMP INV 50MA 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) -Vin, 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 4kHz ~ 10kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LTC1144
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC1144CS8#PBF

IC REG CHARG PUMP INV 50MA 8SOIC

Analog Devices Inc.

€5,77000 Details

LTC1144IS8#TRPBF

IC REG CHARG PUMP INV 50MA 8SOIC

Analog Devices Inc.

€6,85000 Details
Additional Resources
Standard Package 1
Other Names LTC1144CS8#TRPBFCT