Price & Procurement
1.495 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 €5,82
10 5,25500 €52,55
25 5,01000 €125,25
100 4,35040 €435,04
250 4,15484 €1.038,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,82000

Excludes VAT

€7,04220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT6656AIS6-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.425 - Immediate
  • Unit Price: €3,80438
  • Tape & Reel (TR)  : LT6656AIS6-3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,73288

LT6656AIS6-3#TRMPBF

Datasheet
Digi-Key Part Number LT6656AIS6-3#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6656AIS6-3#TRMPBF
Copy  
Description IC VREF SERIES 0.05% TSOT23-6
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Series Voltage Reference IC Fixed 3V V ±0.05% 5mA TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5V ~ 18V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6656
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AD4114BCPZ-RL7

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

€13,30000 Details

AD4114BCPZ-RL7

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

Digi-Reel® Details

AD4114BCPZ-RL7

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

€9,85423 Details

MIKROE-2879

ADC 4 CLICK

MikroElektronika

€56,34000 Details
You May Also Be Interested In

SN74LVC2G32DCUR

IC GATE OR 2CH 2-INP 8VSSOP

Texas Instruments

€0,46000 Details

P8202NLT

CURR SENSE XFMR 1:20 SMD

Pulse Electronics Power

€2,37000 Details
Additional Resources
Standard Package 1
Other Names LT6656AIS6-3#TRMPBFDKR