Price & Procurement
1.108 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 €5,73
10 5,17500 €51,75
25 4,93440 €123,36
100 4,28460 €428,46
250 4,09204 €1.023,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6656AIS6-3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,67646

LT6656AIS6-3#TRMPBF

Datasheet
Digi-Key Part Number LT6656AIS6-3#TRMPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6656AIS6-3#TRMPBF
Copy  
Description IC VREF SERIES 0.05% TSOT23-6
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Series Voltage Reference IC Fixed 3V V ±0.05% 5mA TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5V ~ 18V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6656
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AD4114BCPZ-RL7

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

€13,10000 Details

AD4114BCPZ-RL7

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

Digi-Reel® Details

AD4114BCPZ-RL7

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

€9,70529 Details

MIKROE-2879

ADC 4 CLICK

MikroElektronika

€55,49000 Details
You May Also Be Interested In

SN74LVC2G32DCUR

IC GATE OR 2CH 2-INP 8VSSOP

Texas Instruments

€0,45000 Details
Additional Resources
Standard Package 1
Other Names LT6656AIS6-3#TRMPBFCT