Price & Procurement
1.802 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,53000 €5,53
10 4,99800 €49,98
25 4,76520 €119,13
100 4,13780 €413,78
250 3,95176 €987,94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,53000

Excludes VAT

€6,69130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3970IDDB-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,54694

LT3970IDDB-3.3#TRMPBF

Datasheet
Digi-Key Part Number LT3970IDDB-3.3#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3970IDDB-3.3#TRMPBF
Copy  
Description IC REG BUCK 3.3V 535MA 10DFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 535mA (Switch) 10-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 535mA (Switch)
Frequency - Switching 200kHz ~ 2.25MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
Base Part Number LT3970
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62046DRCR

IC REG BUCK 3.3V 1.2A 10VSON

Texas Instruments

€2,07000 Details
Additional Resources
Standard Package 1
Other Names LT3970IDDB-3.3#TRMPBFDKR