Price & Procurement
4.086 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 €5,69
10 5,11700 €51,17
25 4,83760 €120,94
100 4,19250 €419,25
250 3,97752 €994,38
500 3,56902 €1.784,51
1.000 3,34671 €3.346,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,69000

Excludes VAT

€6,88490

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3970EMS#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,34672
  • Cut Tape (CT)  : LT3970EMS#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.086 - Immediate
  • Unit Price: €5,69000
  • Tube  : LT3970EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
  • Unit Price: €5,55000

LT3970EMS#TRPBF

Datasheet
Digi-Key Part Number LT3970EMS#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3970EMS#TRPBF
Copy  
Description IC REG BUCK ADJ 535MA 10MSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 535mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.21V
Voltage - Output (Max) 25V
Current - Output 535mA (Switch)
Frequency - Switching 200kHz ~ 2.25MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LT3970
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3970EMS#PBF

IC REG BUCK ADJ 535MA 10MSOP

Analog Devices Inc.

€5,55000 Details
Additional Resources
Standard Package 1
Other Names LT3970EMS#TRPBFDKR