Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,96000 €5,96
10 5,35800 €53,58
25 5,06480 €126,62
100 4,38960 €438,96
250 4,16448 €1.041,12
500 3,73680 €1.868,40
1.000 3,50404 €3.504,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,96000

Excludes VAT

€7,21160

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

LT3580IMS8E#TRPBF

Datasheet
Digi-Key Part Number LT3580IMS8E#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3580IMS8E#TRPBF
Copy  
Description IC REG MULTI CONFG ADJ 2A 8MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Boost, Cuk, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 32V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 42V (Switch)
Current - Output 2A (Switch)
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LT3580
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1144A-B

EVAL BOARD INVERTING REG LT3580

Analog Devices Inc.

€130,02000 Details

DC1144A-A

EVAL BOARD BOOST REG LT3580

Analog Devices Inc.

€130,02000 Details
You May Also Be Interested In

0538850408

CONN PLUG 40POS SMD GOLD

Molex

€2,76000 Details

LT3580IMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

€5,82000 Details

LT3580EMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

€4,87000 Details

LT3580HMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

€5,75000 Details

PI3740-00-LGIZ

DC DC CONVERTER 10-50V

Vicor Corporation

€14,81000 Details

150060VS55040

LED GREEN DIFFUSED 0603 SMD

Würth Elektronik

€0,16000 Details
Additional Resources
Standard Package 1
Other Names LT3580IMS8E#TRPBFDKR