Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 €6,03
10 5,45200 €54,52
25 5,19880 €129,97
100 4,51390 €451,39
250 4,31104 €1.077,76
500 3,94740 €1.973,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,03000

Excludes VAT

€7,29630

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3471EDD#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: €3,94741

LT3471EDD#TRPBF

Datasheet
Digi-Key Part Number LT3471EDD#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3471EDD#TRPBF
Copy  
Description IC REG MULT CONFG ADJ DL 10DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1V 2 Output 1.3A 10-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LT3471
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT3471EDD#TRPBF
Reference Design Library DC1280A: +12V @ 0.3A, -12V @ 0.2A, 4.5 ~ 10V in
HTML Datasheet LT3471
EDA / CAD Models lt3471edd#trpbf by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Cuk, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.1V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) ±1V
Voltage - Output (Max) ±40V
Current - Output 1.3A
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number LT3471
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1280A

EVAL BOARD BOOST/INV REG LT3471

Analog Devices Inc.

€82,35000 Details
You May Also Be Interested In

MBRM120LT3G

DIODE SCHOTTKY 20V 1A POWERMITE

onsemi

€0,48000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

€0,45000 Details

H130B-25.000-10-F-1010-EXT-TR

CRYSTAL 25.0000MHZ 10PF SMD

Raltron Electronics

€0,53000 Details

5025850570

CONN RCPT 5POS 0.059 TIN SMD R/A

Molex

€0,78000 Details

7448841100

INDUCT ARRAY 2 COIL 10UH SMD

Würth Elektronik

€2,31000 Details

LT3463EDD#TRPBF

IC REG BOOST ADJ DL 10DFN

Analog Devices Inc.

€4,97000 Details
Additional Resources
Standard Package 1
Other Names LT3471EDD#TRPBFDKR