Price & Procurement
1.833 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 €5,86
10 5,29400 €52,94
25 5,04800 €126,20
100 4,38310 €438,31
250 4,18608 €1.046,52
500 3,83298 €1.916,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,86000

Excludes VAT

€7,09060

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT3470ITS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €3,86160
  • Cut Tape (CT)  : LT3470ITS8#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.037 - Immediate
  • Unit Price: €5,90000

LT3470ITS8#TRPBF

Datasheet
Digi-Key Part Number 505-LT3470ITS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3470ITS8#TRPBF
Copy  
Description IC REG BUCK ADJ 0.2A TSOT23-8
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 16V
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3470
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1037A

BOARD EVAL FOR LT3470EDDB

Analog Devices Inc.

€65,01000 Details
You May Also Be Interested In

LT3470ITS8#TRMPBF

IC REG BUCK ADJ 200MA TSOT23-8

Analog Devices Inc.

€5,90000 Details
Additional Resources
Standard Package 1
Other Names 505-LT3470ITS8#TRPBFCT
LT3470ITS8#TRPBFCT
LT3470ITS8#TRPBFCT-ND