Price & Procurement
985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 €5,90
10 5,33300 €53,33
25 5,08560 €127,14
100 4,41580 €441,58
250 4,21732 €1.054,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,90000

Excludes VAT

€7,13900

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3470ITS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: €3,86160
  • Cut Tape (CT)  : LT3470ITS8#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: €5,90000

LT3470ITS8#TRMPBF

Datasheet
Digi-Key Part Number LT3470ITS8#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3470ITS8#TRMPBF
Copy  
Description IC REG BUCK ADJ 200MA TSOT23-8
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 16V
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3470
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1037A

BOARD EVAL FOR LT3470EDDB

Analog Devices Inc.

€65,01000 Details
You May Also Be Interested In

B72510T0300K062

VARISTOR 47V 80A 0805

EPCOS - TDK Electronics

€0,39000 Details

MIC5235-3.3YM5-TR

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

€1,07000 Details

NX2520SA-16MHZ-STD-CSW-5

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

€0,90000 Details

LT3470ITS8#TRPBF

IC REG BUCK ADJ 0.2A TSOT23-8

Analog Devices Inc.

€5,86000 Details

REF193GSZ

IC VREF SERIES 0.33% 8SOIC

Analog Devices Inc.

€3,73000 Details

FBMH4525HM162NT

FERRITE BEAD 1.6 KOHM 1810 1LN

Taiyo Yuden

€0,56000 Details
Additional Resources
Standard Package 1
Other Names LT3470ITS8#TRMPBFDKR