Price & Procurement
990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 €5,90
10 5,33300 €53,33
25 5,08560 €127,14
100 4,41580 €441,58
250 4,21732 €1.054,33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3470IDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: €3,86160
  • Cut Tape (CT)  : LT3470IDDB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: €5,90000
  • Tape & Reel (TR)  : LT3470IDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,83299

LT3470IDDB#TRMPBF

Datasheet
Digi-Key Part Number LT3470IDDB#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3470IDDB#TRMPBF
Copy  
Description IC REG BUCK ADJ 200MA 8DFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 16V
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LT3470
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1037A

BOARD EVAL FOR LT3470EDDB

Analog Devices Inc.

€65,01000 Details
You May Also Be Interested In

FZT753TA

TRANS PNP 100V 2A SOT-223

Diodes Incorporated

€0,59000 Details
Additional Resources
Standard Package 1
Other Names LT3470IDDB#TRMPBFDKR