LT1077S8#TRPBF General Purpose Amplifier 1 Circuit 8-SO
Price & Procurement
2.425 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 €5,80
10 5,20400 €52,04
25 4,92040 €123,01
100 4,26420 €426,42
250 4,04552 €1.011,38
500 3,63002 €1.815,01
1.000 3,40392 €3.403,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,80000

Excludes VAT

€7,01800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1077S8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: €3,40392
  • Cut Tape (CT)  : LT1077S8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.425 - Immediate
  • Unit Price: €5,80000
  • Tube  : 505-LT1077S8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: €5,65000

LT1077S8#TRPBF

Datasheet
Digi-Key Part Number LT1077S8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1077S8#TRPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.12V/µs
Gain Bandwidth Product 230kHz
Current - Input Bias 7nA
Voltage - Input Offset 30µV
Current - Supply 56µA
Voltage - Supply, Single/Dual (±) 2.2V ~ 30V, ±1.1V ~ 15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LT1077
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1077S8#PBF

IC OPAMP GP 1 CIRCUIT 8SO

Analog Devices Inc.

€5,65000 Details

LT1077IS8#TRPBF

IC OPAMP GP 1 CIRCUIT 8SO

Analog Devices Inc.

€6,26000 Details
Additional Resources
Standard Package 1
Other Names LT1077S8#TRPBFDKR