LT1006S8#TRPBF General Purpose Amplifier 1 Circuit 8-SO
Price & Procurement
5.104 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 €5,67
10 5,09500 €50,95
25 4,81680 €120,42
100 4,17460 €417,46
250 3,96052 €990,13
500 3,55376 €1.776,88
1.000 3,33241 €3.332,41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,67000

Excludes VAT

€6,86070

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1006S8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,33241
  • Cut Tape (CT)  : LT1006S8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.104 - Immediate
  • Unit Price: €5,67000
  • Tube  : LT1006S8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.162 - Immediate
  • Unit Price: €5,50000

LT1006S8#TRPBF

Datasheet
Digi-Key Part Number LT1006S8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1006S8#TRPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets LT1006
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT1006S8#TRPBF
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
PCN Design/Specification Laser Top Marking 11/Jun/2021
Mult Dev Mark Chg 5/Jul/2021
HTML Datasheet LT1006
EDA / CAD Models LT1006S8#TRPBF by SnapEDA
LT1006S8#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 1.2V/µs
Current - Input Bias 10nA
Voltage - Input Offset 80µV
Current - Supply 360µA
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LT1006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A3159DCKT

IC SWITCH SPDT SC70-6

Texas Instruments

€0,80000 Details
Additional Resources
Standard Package 1
Other Names LT1006S8#TRPBFDKR