EUR | USD
Favorite

HMC547ALP3ETR RF Switch IC VSAT SPDT 20GHz 50Ohm 16-QFN (3x3)
Price & Procurement
2.975 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 76,10000 76,10 €
10 70,95700 709,57 €
25 65,81560 1.645,39 €
100 61,70220 6.170,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1127-3665-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 52,88758 €
  • Digi-Reel®  : 1127-3665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.975 - Immediate
  • Unit Price: Digi-Reel®
  • * : 1127-3634-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: 72,47000 €

HMC547ALP3ETR

Datasheet
Digi-Key Part Number 1127-3665-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC547ALP3ETR
Copy  
Description IC RF SWITCH SPDT 20GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC VSAT SPDT 20GHz 50Ohm 16-QFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type VSAT
Topology Absorptive
Circuit SPDT
Frequency Range 0Hz ~ 20GHz
Isolation 38dB
Insertion Loss 2dB
Test Frequency 20GHz
P1dB 23dBm
IIP3 45dBm (min)
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number HMC547
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV1HMC547ALP3

BOARD EVAL SWITCH SPDT HMC547

Analog Devices Inc.

203,69000 € Details
You May Also Be Interested In

HMC547ALP3E

IC RF SWITCH SPDT 20GHZ 16QFN

Analog Devices Inc.

72,47000 € Details

HMC441LC3BTR

IC RF AMP GP 6GHZ-18GHZ 12CSMT

Analog Devices Inc.

59,57000 € Details
Additional Resources
Standard Package 1
Other Names 1127-3665-1