EUR | USD
Favorite

HMC544AETR RF Switch IC WiMax, WLAN SPDT 4GHz 50Ohm SOT-26
Price & Procurement
3.090 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65 €
10 2,38300 23,83 €
25 2,24800 56,20 €
100 1,91510 191,51 €
250 1,79824 449,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1856-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,57346 €
  • Cut Tape (CT)  : 1127-1856-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.090 - Immediate
  • Unit Price: 2,65000 €
  • Strip : 1127-3205-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.460 - Immediate
  • Unit Price: 2,65000 €

HMC544AETR

Datasheet
Digi-Key Part Number 1127-1856-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC544AETR
Copy  
Description IC RF SWITCH SPDT 4GHZ SOT26
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Switch IC WiMax, WLAN SPDT 4GHz 50Ohm SOT-26

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type WiMax, WLAN
Topology -
Circuit SPDT
Frequency Range 0Hz ~ 4GHz
Isolation 12dB
Insertion Loss 0.7dB
Test Frequency 4GHz
P1dB 39dBm
IIP3 60dBm
Features -
Impedance 50Ohm
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number HMC544
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC544A

IC RF SWITCH SPDT 4GHZ SOT26

Analog Devices Inc.

3,61000 € Details

HMC544AE

IC RF SWITCH SPDT 4GHZ SOT26

Analog Devices Inc.

2,65000 € Details

EV1HMC544A

EVAL BOARD FOR HMC544

Analog Devices Inc.

97,78000 € Details

PE42424A-Z

IC RF SWITCH SPDT 6GHZ 6DFN

pSemi

1,26000 € Details

LT8609SIV#PBF

IC REG BUCK ADJUSTABLE 2A 16LQFN

Linear Technology/Analog Devices

6,86000 € Details

HMC221BETR

IC RF SWITCH SPDT 3GHZ SOT23-6

Analog Devices Inc.

2,65000 € Details
Additional Resources
Standard Package 1
Other Names 1127-1856-6