EUR | USD
Favorite

HMC363S8GETR RF IC Prescaler General Purpose 0Hz ~ 12GHz Divide by 8 8-SMT
Price & Procurement
632 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,18000 16,18 €
10 14,93400 149,34 €
25 13,68920 342,23 €
100 12,65200 1.265,20 €
250 12,02980 3.007,45 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1028-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 13,36644 €
  • Cut Tape (CT)  : 1127-1028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
  • Unit Price: 16,18000 €
  • Strip : 1127-2945-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: 17,97000 €

HMC363S8GETR

Datasheet
Digi-Key Part Number 1127-1028-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC363S8GETR
Copy  
Description IC FREQ DIVIDER DC-12GHZ 8SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF IC Prescaler General Purpose 0Hz ~ 12GHz Divide by 8 8-SMT

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Prescaler
Frequency 0Hz ~ 12GHz
RF Type General Purpose
Secondary Attributes Divide by 8
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SMT
Base Part Number HMC363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC432ETR

IC FREQ DIVIDER DC-8GHZ SOT26

Analog Devices Inc.

8,19000 € Details

HMC363S8GE

IC FREQ DIVIDER DC-12GHZ 8SMD

Analog Devices Inc.

17,97000 € Details

HMC365S8GE

IC FREQ DIVIDER DC-13GHZ 8SMD

Analog Devices Inc.

17,97000 € Details

HMC433ETR

IC FREQ DIVIDER DC-8GHZ SOT26

Analog Devices Inc.

9,98000 € Details
Additional Resources
Standard Package 1
Other Names 1127-1028-6