Price & Procurement
702 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 42,56000 €42,56
10 39,70600 €397,06
25 39,23120 €980,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€42,56000

Excludes VAT

€51,49760

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADXRS620BBGZ-RLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: €39,23094
  • Cut Tape (CT)  : ADXRS620BBGZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
  • Unit Price: €42,56000
  • Bulk  : ADXRS620BBGZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 527 - Immediate
  • Unit Price: €42,56000

ADXRS620BBGZ-RL

Datasheet
Digi-Key Part Number ADXRS620BBGZ-RLDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADXRS620BBGZ-RL
Copy  
Description IC GYROSCOPE YAW RATE 32-CBGA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Analog
Axis Z (Yaw)
Range °/s ±300
Sensitivity (LSB/(°/s)) -
Sensitivity (mV/°/s) 6
Bandwidth 0.01Hz ~ 2.5kHz
Output Type Analog Voltage
Voltage - Supply 4.75V ~ 5.25V
Current - Supply 3,5mA
Features Adjustable Bandwidth, Temperature Sensor
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-BFCBGA
Base Part Number ADXRS620
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADXRS623BBGZ-RL

IC GYROSCOPE YAW RATE 32CBGA

Analog Devices Inc.

€42,27000 Details
Additional Resources
Standard Package 1
Other Names ADXRS620BBGZ-RLDKR