EUR | USD
Favorite

ADRF5021BCCZN-R7 RF Switch IC VSAT SPDT 30GHz 50Ohm 20-LGA (3x3)
Price & Procurement
1.040 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 73,97000 73,97 €
10 70,15800 701,58 €
25 68,24960 1.706,24 €
100 63,47690 6.347,69 €
250 62,04512 15.511,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADRF5021BCCZN-R7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 65,10922 €
  • Cut Tape (CT)  : ADRF5021BCCZN-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.040 - Immediate
  • Unit Price: 73,97000 €
  • Strip : ADRF5021BCCZN-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: 71,82000 €

ADRF5021BCCZN-R7

Datasheet
Digi-Key Part Number ADRF5021BCCZN-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADRF5021BCCZN-R7
Copy  
Description IC RF SWITCH SPDT 30GHZ 20LGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Switch IC VSAT SPDT 30GHz 50Ohm 20-LGA (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type VSAT
Topology Absorptive
Circuit SPDT
Frequency Range 9kHz ~ 30GHz
Isolation 60dB
Insertion Loss 2dB
Test Frequency 30GHz
P1dB 28dBm
IIP3 52dBm
Features -
Impedance 50Ohm
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case 20-WFLGA Exposed Pad
Supplier Device Package 20-LGA (3x3)
Base Part Number ADRF5021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADRF5021-EVALZ

ADRF5021 EVAL BOARD

Analog Devices Inc.

292,24000 € Details
You May Also Be Interested In

ADRF5040BCPZ

IC RF SWITCH SP4T 12GHZ 24LFCSP

Analog Devices Inc.

19,07000 € Details

SKY13335-381LF

IC RF SWITCH SPDT 6GHZ 6MLPD

Skyworks Solutions Inc.

0,87000 € Details

ADRF5045BCCZN

IC RF SWITCH SP4T 30GHZ 24LGA

Analog Devices Inc.

86,19000 € Details

ADRF5021BCCZN

IC RF SWITCH SPDT 30GHZ 20LGA

Analog Devices Inc.

71,82000 € Details

HMC1084LC4

IC RF SWITCH SP4T 30GHZ 24SMT

Analog Devices Inc.

34,22000 € Details

HMC347ALP3E

IC RF SWITCH SPDT 14GHZ 16QFN

Analog Devices Inc.

53,87000 € Details
Additional Resources
Standard Package 1
Other Names ADRF5021BCCZN-R7DKR