Price & Procurement
2.117 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,93000 €5,93
10 5,35300 €53,53
25 5,10360 €127,59
100 4,43150 €443,15
250 4,23232 €1.058,08
500 3,87532 €1.937,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADR445ARMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €3,87533
  • Digi-Reel®  : ADR445ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.117 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADR445ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.742 - Immediate
  • Unit Price: €5,93000

ADR445ARMZ-REEL7

Datasheet
Digi-Key Part Number ADR445ARMZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR445ARMZ-REEL7
Copy  
Description IC VREF SERIES 0.12% 8MSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Series Voltage Reference IC Fixed 5V V ±0.12% 10mA 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 2.25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.5V ~ 18V
Current - Supply 3.75mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADR445
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADR445ARMZ-REEL7CT