Price & Procurement
4.308 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,11000 €6,11
10 5,52500 €55,25
25 5,26840 €131,71
100 4,57460 €457,46
250 4,36896 €1.092,24
500 4,00044 €2.000,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP7157ACPZ-04-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 2.950 - Immediate
  • Unit Price: €4,00044

ADP7157ACPZ-04-R7

Datasheet
Digi-Key Part Number ADP7157ACPZ-04-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7157ACPZ-04-R7
Copy  
Description IC REG LIN POS ADJ 1.2A 10LFCSP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 10-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 0.17V @ 1.2A
Current - Output 1.2A
Current - Quiescent (Iq) 8mA
Current - Supply (Max) 12mA
PSRR 82dB ~ 55dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP7157
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP7157CP-04-EVALZ

EVAL BOARD FOR ADP7157

Analog Devices Inc.

€41,83000 Details
You May Also Be Interested In

ADM7155ACPZ-04-R7

IC REG LIN POS ADJ 600MA 8LFCSP

Analog Devices Inc.

€5,13000 Details

ADP1764ACPZ-R7

IC REG LINEAR POS ADJ 4A 16LFCSP

Analog Devices Inc.

€10,07000 Details

LTM4651EY#PBF

DC DC CNVRTR -0.5 TO -26.5V 24W

Analog Devices Inc.

€23,08000 Details

ADP1761ACPZ-R7

IC REG LINEAR POS ADJ 1A 16LFCSP

Analog Devices Inc.

€6,91000 Details

ABS06-32.768KHZ-1-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

€1,29000 Details

AS4C256M16D3C-10BIN

IC DRAM 4GBIT PARALLEL 96FBGA

Alliance Memory, Inc.

€10,29000 Details
Additional Resources
Standard Package 1
Other Names ADP7157ACPZ-04-R7CT