EUR | USD
Favorite

Price & Procurement
2.950 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 €1,01
10 0,90500 €9,05
25 0,85920 €21,48
100 0,70580 €70,58
250 0,65972 €164,93
500 0,58302 €291,51
1.000 0,46028 €460,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP122ACPZ-3.3-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 2.950 - Immediate
  • Unit Price: 0,43423 €

ADP122ACPZ-3.3-R7

Datasheet
Digi-Key Part Number ADP122ACPZ-3.3-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP122ACPZ-3.3-R7
Copy  
Description IC REG LINEAR 3.3V 300MA 6LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets ADP122,123
Other Related Documents Tape and Reel Packaging
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly/Test Revision A 12/May/2014
HTML Datasheet ADP122,123
EDA / CAD Models ADP122ACPZ-3.3-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 105µA
Current - Supply (Max) 240µA
PSRR 60dB (10kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
Base Part Number ADP122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADP123ACPZ-R7

IC REG LIN POS ADJ 300MA 6LFCSP

Analog Devices Inc.

1,01000 € Details
Additional Resources
Standard Package 1
Other Names ADP122ACPZ-3.3-R7CT