ADG739BRUZ-REEL7 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Price & Procurement
2.163 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 €5,84
10 5,24800 €52,48
25 4,96160 €124,04
100 4,30000 €430,00
250 4,07952 €1.019,88
500 3,66054 €1.830,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,84000

Excludes VAT

€7,06640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG739BRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €3,43253
  • Cut Tape (CT)  : ADG739BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.163 - Immediate
  • Unit Price: €5,84000
  • Tube  : ADG739BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: €5,84000

ADG739BRUZ-REEL7

Datasheet
Digi-Key Part Number ADG739BRUZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG739BRUZ-REEL7
Copy  
Description IC MUX/DEMUX DUAL 4X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets ADG738,739
Other Related Documents Tape and Reel Packaging
Product Training Modules Switch Fundamentals
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADG738,739
EDA / CAD Models ADG739BRUZ-REEL7 by SnapEDA
ADG739BRUZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 4.5Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 20ns, 10ns (Typ)
-3db Bandwidth 100MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 13pF, 42pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -75dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG739
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG729BRUZ

IC MUX/DEMUX DUAL 4X1 16TSSOP

Analog Devices Inc.

€5,84000 Details

ADG1409YCPZ-REEL7

IC MULTIPLEXER DUAL 4X1 16LFCSP

Analog Devices Inc.

€6,76000 Details

ADG5209FBCPZ-RL7

IC SWITCH SP4T DUAL 16LFCSP

Analog Devices Inc.

€9,21000 Details

TS3A5017PWR

IC SWITCH SP4T DUAL 16TSSOP

Texas Instruments

€0,76000 Details

ADG804YRMZ

IC MULTIPLEXER 4X1 10MSOP

Analog Devices Inc.

€3,16000 Details
Additional Resources
Standard Package 1
Other Names ADG739BRUZ-REEL7DKR