ADG431BRZ-REEL7 4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Price & Procurement
2.986 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 €6,15
10 5,55100 €55,51
25 5,29280 €132,32
100 4,59570 €459,57
250 4,38912 €1.097,28
500 4,01892 €2.009,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,15000

Excludes VAT

€7,44150

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG431BRZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.964 - Immediate
  • Unit Price: €4,01892
  • Cut Tape (CT)  : ADG431BRZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.986 - Immediate
  • Unit Price: €6,15000
  • Tube  : ADG431BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.312 - Immediate
  • Unit Price: €6,15000
  • Tape & Reel (TR)  : ADG431BRZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €4,01892

ADG431BRZ-REEL7

Datasheet
Digi-Key Part Number ADG431BRZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG431BRZ-REEL7
Copy  
Description IC SWITCH QUAD SPST 16SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

4 Circuit IC Switch 1:1 24Ohm 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADG431-433
Other Related Documents Tape and Reel Packaging
Product Training Modules Switch Fundamentals
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ADG431BRZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 24Ohm
Channel-to-Channel Matching (ΔRon) 1.2Ohm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 90ns, 60ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADG431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADG431BRZ-REEL7DKR