ADG1411YCPZ-REEL7 4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4)
Price & Procurement
23 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 €5,99
10 5,41200 €54,12
25 5,16080 €129,02
100 4,48120 €448,12
250 4,27980 €1.069,95
500 3,91880 €1.959,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,99000

Excludes VAT

€7,24790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ADG1411YCPZ-REEL7

Datasheet
Digi-Key Part Number 505-ADG1411YCPZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG1411YCPZ-REEL7
Copy  
Description IC SWITCH QUAD SPST 16LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.8Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 5V ~ 16.5V
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth 170MHz
Charge Injection -20pC
Channel Capacitance (CS(off), CD(off)) 23pF, 23pF
Current - Leakage (IS(off)) (Max) 550pA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number ADG1411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADG1409YCPZ-REEL7

IC MULTIPLEXER DUAL 4X1 16LFCSP

Analog Devices Inc.

€6,76000 Details

ADG1411YCPZ-REEL

IC SWITCH QUAD SPST 16LFCSP

Analog Devices Inc.

€5,99000 Details

DG1411EEN-T1-GE4

IC ANLG SWITCH QUAD SPST 16QFN

Vishay Siliconix

€5,47000 Details

INA826AIDRGT

IC INST AMP 1 CIRCUIT 8SON

Texas Instruments

€2,96000 Details

ULN2003V12PWR

MOSFET 7CH 16TSSOP

Texas Instruments

€0,52000 Details

SN74AUP1G07DBVT

IC BUF NON-INVERT 3.6V SOT23-5

Texas Instruments

€0,85000 Details
Additional Resources
Standard Package 1
Other Names 505-ADG1411YCPZ-REEL7DKR
ADG1411YCPZ-REEL7DKR
ADG1411YCPZ-REEL7DKR-ND