Price & Procurement
7.420 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 9,82000 €9,82
10 8,87000 €88,70
25 8,45720 €211,43
100 7,34330 €734,33
250 7,01324 €1.753,31
500 6,42168 €3.210,84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,82000

Excludes VAT

€11,88220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADE7858AACPZ-RLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: €6,42169
  • Cut Tape (CT)  : ADE7858AACPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.420 - Immediate
  • Unit Price: €9,82000
  • Tray  : 505-ADE7858AACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: €9,82000

ADE7858AACPZ-RL

Datasheet
Digi-Key Part Number ADE7858AACPZ-RLDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADE7858AACPZ-RL
Copy  
Description IC ENERGY METER MULTIFUN 40LFCSP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

3 Phase Meter IC 40-LFCSP-WQ (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets ADE7854A,58A,68A,78A
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification ADE78xxA 27/Sep/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Input Impedance 400kOhm
Measurement Error 0.2%
Voltage - I/O High 2V, 2.4V
Voltage - I/O Low 0.4V, 0.8V
Current - Supply 20mA
Voltage - Supply 2,8V ~ 3,7V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADE7858
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADE7858AACPZ-RLDKR