EUR | USD
Favorite

AD812ARZ-REEL7 Video Amp, 2 Current Feedback 8-SOIC
Price & Procurement
554 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,42000 6,42 €
10 5,80000 58,00 €
25 5,52960 138,24 €
100 4,58550 458,55 €
250 4,18092 1.045,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD812ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 6,42000 €
  • Tape & Reel (TR)  : AD812ARZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 3,91117 €
  • Cut Tape (CT)  : AD812ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 554 - Immediate
  • Unit Price: 6,42000 €
  • Tape & Reel (TR)  : AD812ARZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 3,91116 €

AD812ARZ-REEL7

Datasheet
Digi-Key Part Number AD812ARZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD812ARZ-REEL7
Copy  
Description IC AMP CURRENT FEEDBACK 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Video Amp, 2 Current Feedback 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 2
-3db Bandwidth 145MHz
Slew Rate 1600V/µs
Current - Supply 4,5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.4V ~ 36V, ±1.2V ~ 18V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD812ARZ-REEL7DKR