Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 €1,66
10 1,48500 €14,85
25 1,40120 €35,03
100 1,19380 €119,38
250 1,12096 €280,24
500 0,98084 €490,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,66000

Excludes VAT

€2,00860

Includes VAT

Alternate Package
  • Tube  : AD5258BRMZ1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.375 - Immediate
  • Unit Price: €1,66000
  • Tape & Reel (TR)  : AD5258BRMZ1-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €0,87243

AD5258BRMZ1-R7

Datasheet
Digi-Key Part Number AD5258BRMZ1-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5258BRMZ1-R7
Copy  
Description IC DGTL POT 1KOHM 64TAP 10MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Digital Potentiometer 1k Ohm 1 Circuit 64 Taps I²C Interface 10-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 1k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 200ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-MSOP
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 75
Base Part Number AD5258
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

EVAL-SDP-CS1Z

BOARD EVAL SDP-S

Analog Devices Inc.

€46,19000 Details

CWR06NC105KB/PR

CAP TANT 1UF 10% 50V 2010

Vishay Sprague

€26,02000 Details

CWR06MC685KB/PR

CAP TANT 6.8UF 10% 35V 2915

Vishay Sprague

€30,43000 Details

CWR06MC475KB/PR

CAP TANT 4.7UF 10% 35V 2711

Vishay Sprague

€26,00000 Details

CWR06NC105KB/PR

CAP TANT 1UF 10% 50V 2010

Vishay Sprague

Digi-Reel® Details

CWR06NC105KB/PR

CAP TANT 1UF 10% 50V 2010

Vishay Sprague

€19,85960 Details
You May Also Be Interested In

AD5273BRJZ1-REEL7

IC DGTL POT 1KOHM 64TAP SOT23-8

Analog Devices Inc.

€1,92000 Details

AD5258BRMZ10-R7

IC DGTL POT 10KOHM 64TAP 10MSOP

Analog Devices Inc.

€1,66000 Details

TC7WH74FU,LJ(CT

IC FF D-TYPE SNGL 1BIT SM8

Toshiba Semiconductor and Storage

€0,35000 Details

SN74LVC1G3157DBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

€0,43000 Details

M74VHC1G125DTT1G

IC BUFFER NON-INVERT 5.5V 5TSOP

onsemi

€0,34000 Details

PD-40VS

CONN RCPT FMALE 4 SILVER SOLDER

CUI Devices

€4,39000 Details
Additional Resources
Standard Package 1
Other Names AD5258BRMZ1-R7CT