Price & Procurement
178 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 €1,79
10 1,60700 €16,07
25 1,51600 €37,90
100 1,29160 €129,16
250 1,21284 €303,21
500 1,06122 €530,61
1.000 0,94395 €943,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,79000

Excludes VAT

€2,16590

Includes VAT

Alternate Package
  • Digi-Reel®  : AD5160BRJZ50-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 178 - Immediate
  • Unit Price: Digi-Reel®

AD5160BRJZ50-RL7

Datasheet
Digi-Key Part Number AD5160BRJZ50-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5160BRJZ50-RL7
Copy  
Description IC DGT POT 50KOHM 256TAP SOT23-8
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets AD5160
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet AD5160
EDA / CAD Models AD5160BRJZ50-RL7 by SnapEDA
AD5160BRJZ50-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±15%
Temperature Coefficient (Typ) 45ppm/°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Package / Case SOT-23-8
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 50
Base Part Number AD5160
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-AD5160DBZ

EVAL BOARD FOR AD5160

Analog Devices Inc.

€49,39000 Details

410-239

PMODDPOT DIGITAL POTENTIOMETER

Digilent, Inc.

€6,93000 Details
You May Also Be Interested In

LTC4359IDCB#TRMPBF

IC OR CTRLR N+1 6DFN

Analog Devices Inc.

€4,58000 Details

NFM31KC104R1H3L

CAP FEEDTHRU 0.1UF 20% 50V 1206

Murata Electronics

€1,23000 Details

410-239

PMODDPOT DIGITAL POTENTIOMETER

Digilent, Inc.

€6,93000 Details

MMBTA05LT1G

TRANS NPN 60V 500MA SOT23-3

onsemi

€0,40000 Details

TLV2711CDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

€1,28000 Details

SN74HCT04DR

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

€0,39000 Details
Additional Resources
Standard Package 1
Other Names AD5160BRJZ50-RL7CT