AD4114BCPZ-RL7 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 13,30000 €13,30
10 12,21800 €122,18
25 11,71160 €292,79
100 10,31880 €1.031,88
250 9,85420 €2.463,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€13,30000

Excludes VAT

€16,09300

Includes VAT

Alternate Package

AD4114BCPZ-RL7

Datasheet
Digi-Key Part Number 505-AD4114BCPZ-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD4114BCPZ-RL7
Copy  
Description IC ADC 24BIT SIGMA-DELTA 40LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets AD4114
Other Related Documents Tape and Reel Packaging
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 31.25k
Number of Inputs 8, 16
Input Type Differential, Single Ended
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™
Configuration MUX-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 3V ~ 5.5V
Voltage - Supply, Digital 2V ~ 5.5V
Features Temperature Sensor
Operating Temperature -40°C ~ 105°C
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Mounting Type Surface Mount
Base Part Number AD4114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

ADP7118AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

€2,09000 Details

ADP7118AUJZ-3.3-R7

IC REG LIN 3.3V 200MA TSOT23-5

Analog Devices Inc.

€2,09000 Details

ADP7118AUJZ-R7

IC REG LIN POS ADJ 200MA TSOT23

Analog Devices Inc.

€2,09000 Details

ADR4525BRZ-R7

IC VREF SERIES 0.02% 8SOIC

Analog Devices Inc.

€7,54000 Details

ADR4525BRZ

IC VREF SERIES 0.02% 8SOIC

Analog Devices Inc.

€7,54000 Details

ADR4525ARZ

IC VREF SERIES 0.04% 8SOIC

Analog Devices Inc.

€5,96000 Details
You May Also Be Interested In

AD4115BCPZ

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

€15,96000 Details

AD4114BCPZ

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

€13,30000 Details
Additional Resources
Standard Package 1
Other Names 505-AD4114BCPZ-RL7CT