Price & Procurement
688 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 €3,54
5 3,11800 €15,59
10 2,75400 €27,54
25 2,23480 €55,87
50 1,97460 €98,73
100 1,92270 €192,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,54000

Excludes VAT

€4,28340

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5601-ASOMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: €1,61090
  • Cut Tape (CT)  : AS5601-ASOMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 688 - Immediate
  • Unit Price: €3,54000

AS5601-ASOM

Datasheet
Digi-Key Part Number AS5601-ASOMDKR-ND
Copy  
Manufacturer

ams

Copy  
Manufacturer Part Number AS5601-ASOM
Copy  
Description SENSOR ANGLE SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets AS5601
Product Training Modules AS5601 Magnetic Position Sensor
Design Resources Development Tool Selector
Featured Product AS5601 12-Bit Programmable Magnetic Rotary Position Sensor
PCN Assembly/Origin AS5600/AS5601 15/Jan/2018
HTML Datasheet AS5601
EDA / CAD Models AS5601-ASOM by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical -
Linear Range -
Output I²C, Quadrature
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 3.3V, 5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AS5601
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AS5601-SO_EK_AB

ADAPTER BOARD FOR AS5601

ams

€14,53000 Details

AS5601-SO_EK_ST

EVAL BOARD FOR AS5601

ams

€50,06000 Details

AS5601-SO_RD_ST

REF MODULE FOR AS5601

ams

€142,21000 Details
You May Also Be Interested In

AS5601-SO_EK_ST

EVAL BOARD FOR AS5601

ams

€50,06000 Details

AS5601-SO_EK_AB

ADAPTER BOARD FOR AS5601

ams

€14,53000 Details

9050

MAGNET 0.315"DIA X 0.098"H CYL

Radial Magnets, Inc.

€0,90000 Details

8995

MAGNET 0.236"DIA X 0.098"H CYL

Radial Magnets, Inc.

€0,29000 Details

AS5600-ASOM

SENSOR ANGLE 360DEG SMD

ams

€2,67000 Details

RMH05-DK-XX-1.0

ROTARY MAGNETIC HOLDER

ams

€5,81000 Details
Additional Resources
Standard Package 1
Other Names AS5601-ASOMDKR