AS1130-BTST LED Driver 28-TSSOP
Price & Procurement
9.749 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 €5,62
10 5,07800 €50,78
25 4,84200 €121,05
100 4,20400 €420,40
250 4,01512 €1.003,78
500 3,66088 €1.830,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AS1130-BTSTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: €3,34224
  • Digi-Reel®  : AS1130-BTSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.749 - Immediate
  • Unit Price: Digi-Reel®

AS1130-BTST

Datasheet
Digi-Key Part Number AS1130-BTSTCT-ND
Copy  
Manufacturer

ams

Copy  
Manufacturer Part Number AS1130-BTST
Copy  
Description IC DRVR DOT MATRIX 28TSSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

LED Driver 28-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets AS1130 Datasheet
Product Training Modules AS1130 LED Driver
Featured Product AS1130 I²C Interfaced, Ultra-Compact, 132 LED Driver IC
HTML Datasheet AS1130 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Active
Display Type LED
Configuration Dot Matrix
Interface I²C
Digits or Characters -
Current - Supply 340mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number AS1130
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AS1130-WL_DK_ST

BOARD DEMO FOR AS1130

ams

€216,63000 Details
You May Also Be Interested In

AS1115-BSST

IC DRVR 64 LED 7SEG 8 DGT 24QSOP

ams

€3,58000 Details
Additional Resources
Standard Package 1
Other Names AS1130-BTSTCT