EUR | USD
Favorite

BLF6G21-10G,135 RF Mosfet LDMOS 28V 100mA 2.11GHz ~ 2.17GHz 18.5dB 700mW 2-CSMD
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 25,75376 12.876,88 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 568-5104-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: 34,66000 €

BLF6G21-10G,135

Datasheet
Digi-Key Part Number BLF6G21-10G,135-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF6G21-10G,135
Copy  
Description RF FET LDMOS 65V 18.5DB SOT538A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 100mA 2.11GHz ~ 2.17GHz 18.5dB 700mW 2-CSMD

Copy  
Documents & Media
Datasheets BLF6G21-10G
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 18.5dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 100mA
Power - Output 700mW
Voltage - Rated 65V
Package / Case SOT-538A
Supplier Device Package 2-CSMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 934063436135