EUR | USD
Favorite

BLF6G21-10G,112 RF Mosfet LDMOS 28V 100mA 2.11GHz ~ 2.17GHz 18.5dB 700mW 2-CSMD
Price & Procurement
287 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,66000 34,66 €
10 32,33700 323,37 €
25 30,98200 774,55 €
100 28,07740 2.807,74 €
250 27,10924 6.777,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BLF6G21-10G,135-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 25,75376 €

BLF6G21-10G,112

Datasheet
Digi-Key Part Number 568-5104-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF6G21-10G,112
Copy  
Description RF FET LDMOS 65V 18.5DB SOT538A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 100mA 2.11GHz ~ 2.17GHz 18.5dB 700mW 2-CSMD

Copy  
Documents & Media
Datasheets BLF6G21-10G
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
PCN Packaging Date Code Extended 18/Jul/2013
Catalog Page 586 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 18.5dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 100mA
Power - Output 700mW
Voltage - Rated 65V
Package / Case SOT-538A
Supplier Device Package 2-CSMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLF2425M9L30U

RF FET LDMOS 65V 18.5DB SOT1135A

Ampleon USA Inc.

43,33000 € Details
Additional Resources
Standard Package 20
Other Names 568-5104
568-5104-5
568-5104-5-ND
934063436112
BLF6G21-10G,112-ND
BLF6G2110G112