EUR | USD
Favorite

BLF174XR,112 RF Mosfet LDMOS (Dual), Common Source 50V 100mA 108MHz 28.5dB 600W SOT1214A
Price & Procurement
64 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 113,12000 113,12 €
10 107,77000 1.077,70 €
25 105,47720 2.636,93 €

Submit a request for quotation on quantities greater than those displayed.

BLF174XR,112

Datasheet
Digi-Key Part Number 1603-1061-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF174XR,112
Copy  
Description RF FET LDMOS 110V 28DB SOT1214A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 100mA 108MHz 28.5dB 600W SOT1214A

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 108MHz
Gain 28.5dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 100mA
Power - Output 600W
Voltage - Rated 110V
Package / Case SOT-1214A
Supplier Device Package SOT1214A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MRFE6VP6300HR5

FET RF 2CH 130V 230MHZ NI780-4

NXP USA Inc.

96,13000 € Details

BLP15M7160PY

RF FET LDMOS 65V 20DB SOT12232

Ampleon USA Inc.

61,71000 € Details
Additional Resources
Standard Package 20
Other Names 1603-1061
934067084112
BLF174XR,112-ND